- Home ›
- All Products›
- ANT-5GMWP1-SMA
ANT-5GMWP1-SMA
TE Connectivity / Linx Technologies
Antenna Whip 5G/CBRS Swivel SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Whip 5G/CBRS Swivel SMA
Search Keywords: ANT5GMWP1SMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-5GMWP1-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Polarization:Linear
-
Antenna Style:Whip
-
Product Width:.51 in, 13 mm
-
Gain (Max):5.9 dB
-
Frequency Band:3300 – 3800 MHz
-
VSWR (Max):<1.9:1
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , LTE
-
Port Configuration:Single Port
-
Mounting Location:External
-
Mounting Type:Connector
-
Product Height:0 in, 0 mm
-
Product Weight:25.6 g, .90299 oz
-
Impedance:50 Ω
-
Band Type:Multi Band
-
Product Length:7.68 in, 195 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$21.24
25
$21.19
50
$21.13
125
$21.08
250
$11.16
375
$7.85
500 +
$7.70
Click for Quote
Log in
to unlock special pricing