- Home ›
- All Products›
- ANT-490-PW-QW
TE Connectivity / Linx Technologies
ANT-490-PW-QW
Antenna 1/4 Wave Whip 490MHz RG174
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-490-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Impedance:50 Ω
-
Polarization:Linear
-
Product Width:.57 in, 14.5 mm
-
VSWR (Max):<1.5:1
-
Wireless Application:LoRaWAN , LPWAN
-
Gain (Max):1.3 dB
-
Product Length:6.21 in, 157.7 mm
-
Frequency Band:490 MHz
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Port Configuration:Single Port
-
Cable Length:.71 ft, .21 m
-
Mounting Location:External
-
Mounting Type:Panel
-
Band Type:Single Band
-
Antenna Type:Terminal/Duck