- Home ›
- All Products›
- ANT-490-CW-QW-SMA
TE Connectivity / Linx Technologies
ANT-490-CW-QW-SMA
Antenna 1/4 Wave Whip 490MHz SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/4 Wave Whip 490MHz SMA
Search Keywords: ANT490CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-490-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
VSWR (Max):<1.5:1
-
Gain (Max):1.3 dB
-
Product Length:6.21 in, 157.7 mm
-
Frequency Band:490 MHz
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Mounting Type:Connector
-
Polarization:Linear
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Mounting Location:External
-
Impedance:50 Ω
-
Wireless Application:LoRaWAN , LPWAN
-
Product Width:.57 in, 14.5 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-490-CW-QW-SMA RoHS compliant?
Yes, ANT-490-CW-QW-SMA is RoHS compliant.
What is the lead time for ANT-490-CW-QW-SMA?
The standard lead time for ANT-490-CW-QW-SMA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$15.69
25
$15.65
50
$15.61
75
$15.57
150
$9.58
225
$7.59
300 +
$7.44
Click for Quote
Log in
to unlock special pricing