- Home ›
- All Products›
- ANT-458-SP
TE Connectivity / Linx Technologies
ANT-458-SP
Antenna SP PCB RPC 458MHz SMT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-458-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.1 in, 27.94 mm
-
Antenna Style:PCB
-
Band Type:Single Band
-
Mounting Location:Internal/Embedded
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Polarization:Linear
-
Mounting Type:Surface Mount
-
Product Width:.54 in, 13.7 mm
-
Frequency Band:458 MHz
-
Antenna Type:PCB
-
Product Weight:1.04 g, .03668 oz
-
Product Height:.06 in, 1.5 mm
-
Port Configuration:Single Port
-
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
This product is discontinued, but still in stock.