- Home ›
- All Products›
- ANT-450-RHR-SMA
TE Connectivity / Linx Technologies
ANT-450-RHR-SMA
Antenna Short R-Angle 450-470MHz SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna Short R-Angle 450-470MHz SMA
Search Keywords: ANT450RHRSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-450-RHR-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impedance:50 Ω
-
Product Weight:11.4 g, .40211 oz
-
Product Height:.35 in, 9 mm
-
VSWR (Max):<2:1
-
Antenna Style:Whip
-
Port Configuration:Single Port
-
Mounting Location:External
-
Product Length:2.02 in, 51.2 mm
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Band Type:Single Band
-
Product Width:.72 in, 18.2 mm
-
Polarization:Linear
-
Frequency Band:450 MHz
-
Mounting Type:Connector
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-450-RHR-SMA RoHS compliant?
Yes, ANT-450-RHR-SMA is RoHS compliant.
What is the lead time for ANT-450-RHR-SMA?
The standard lead time for ANT-450-RHR-SMA is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
973
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
15
$28.26
100
$28.19
250
$28.12
500
$28.05
1,000
$14.33
1,500
$9.75
2,000 +
$9.56
Click for Quote
Log in
to unlock special pricing