- Home ›
- All Products›
- ANT-450-PW-QW
ANT-450-PW-QW
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 450MHz RG174
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 450MHz RG174
Search Keywords: ANT450PWQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-450-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:26 g, .9171 oz
-
Polarization:Linear
-
Gain (Max):3.4 dB
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Band Type:Single Band
-
Frequency Band:450 MHz
-
Port Configuration:Single Port
-
Mounting Type:Panel
-
Impedance:50 Ω
-
Product Length:6.57 in, 167 mm
-
Cable Length:.71 ft, .21 m
-
Mounting Location:External
-
VSWR (Max):<1.3:1
-
Product Width:.57 in, 14.5 mm
-
Antenna Style:Whip
-
Product Height:0 in, 0 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$16.02
25
$15.98
50
$11.98
75
$11.19
100 +
$10.96
Click for Quote
Log in
to unlock special pricing