- Home ›
- All Products›
- ANT-450-CW-QW-SMA
ANT-450-CW-QW-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 450MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 450MHz SMA
Search Keywords: ANT450CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-450-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Type:Connector
-
Product Length:6.57 in, 167 mm
-
VSWR (Max):<1.3:1
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
Frequency Band:450 MHz
-
Product Weight:18.5 g, .65255 oz
-
Polarization:Linear
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Gain (Max):3.4 dB
-
Antenna Style:Whip
-
Product Width:.57 in, 14.5 mm
-
Impedance:50 Ω
-
Product Height:0 in, 0 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$16.984
150
$15.440
225
$10.870
300 +
$10.650
Click for Quote
Log in
to unlock special pricing