Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ANT-433-WRT-RPS

Antenna Dome 433MHz RG174 216 RPS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Antenna Dome 433MHz RG174 216 RPS
Search Keywords: ANT433WRTRPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: ANT-433-WRT-RPS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Product Width: .75 in, 19 mm
Wireless Application: LoRaWAN , LPWAN
Band Type: Single Band
Polarization: Linear
Antenna Type: Dome/Puck
Antenna Style: Dome
Product Height: 0 in, 0 mm
Product Weight: 14.12 g, .49805 oz
Product Length: 1.06 in, 26.8 mm
Mounting Type: Panel
Frequency Band: 433 MHz
VSWR (Max): <1.9:1
Impedance: 50 Ω
Mounting Location: External
Cable Length: .71 ft, .21 m
Port Configuration: Single Port
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ANT-433-WRT-RPS RoHS compliant?
Yes, ANT-433-WRT-RPS is RoHS compliant.
What is the lead time for ANT-433-WRT-RPS?
The standard lead time for ANT-433-WRT-RPS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
250
$43.26
500
$22.10
750
$15.04
1,000 +
$14.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!