- Home ›
- All Products›
- ANT-433-PW-QW-UFL
TE Connectivity / Linx Technologies
ANT-433-PW-QW-UFL
Antenna 1/4 Wave Whip 433MHz 1.32 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/4 Wave Whip 433MHz 1.32 UFL
Search Keywords: ANT433PWQWUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-PW-QW-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gain (Max):3.3 dB
-
Product Weight:24.39 g, .86031 oz
-
Product Height:0 in, 0 mm
-
Mounting Type:Panel
-
Product Length:6.81 in, 173 mm
-
Antenna Style:Whip
-
Impedance:50 Ω
-
Polarization:Linear
-
Frequency Band:433 MHz
-
Port Configuration:Single Port
-
Band Type:Single Band
-
VSWR (Max):<1.9:1
-
Product Width:.57 in, 14.5 mm
-
Wireless Application:LoRaWAN , LPWAN
-
Mounting Location:External
-
Cable Length:.71 ft, .21 m
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-433-PW-QW-UFL RoHS compliant?
Yes, ANT-433-PW-QW-UFL is RoHS compliant.
What is the lead time for ANT-433-PW-QW-UFL?
The standard lead time for ANT-433-PW-QW-UFL is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
225
$36.86
450
$19.46
675
$13.38
900 +
$13.11
Click for Quote
Log in
to unlock special pricing