- Home ›
- All Products›
- ANT-433-OC-LG-RPS
ANT-433-OC-LG-RPS
TE Connectivity / Linx Technologies
Antenna Whip 433MHz Swivel RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna Whip 433MHz Swivel RPS
Search Keywords: ANT433OCLGRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-OC-LG-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting Location:External
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Wireless Application:LoRaWAN , LPWAN
-
VSWR (Max):<2:1
-
Band Type:Single Band
-
Product Weight:15 g, .5291 oz
-
Antenna Style:Whip
-
Gain (Max):.7 dB
-
Product Height:0 in, 0 mm
-
Mounting Type:Connector
-
Product Width:.39 in, 10 mm
-
Product Length:7.62 in, 193.5 mm
-
Frequency Band:433 MHz
-
Polarization:Linear
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,477
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$19.32
25
$19.27
50
$19.22
125
$19.18
250
$10.15
375
$7.14
500 +
$7.00
Click for Quote
Log in
to unlock special pricing