- Home ›
- All Products›
- ANT-433-MHW-SMA-S
ANT-433-MHW-SMA-S
TE Connectivity / Linx Technologies
Antenna 433MHz Dipole MHW Short SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 433MHz Dipole MHW Short SMA
Search Keywords: ANT433MHWSMAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-MHW-SMA-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Impedance:50 Ω
-
Cable Length:6.56 ft, 2 m
-
Polarization:Linear
-
Product Height:.38 in, 9.7 mm
-
Product Width:.61 in, 15.5 mm
-
Antenna Style:Whip
-
Band Type:Single Band
-
Frequency Band:433 MHz
-
Product Weight:40.1 g, 1.41446 oz
-
Antenna Type:Module
-
Gain (Max):1.2 dB
-
Product Length:5.71 in, 145 mm
-
Mounting Location:Remote
-
VSWR (Max):<1.9:1
-
Wireless Application:LoRaWAN , LPWAN
-
Mounting Type:Adhesive
-
Port Configuration:Single Port
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$13.72
30
$13.51
50
$13.32
100
$12.96
250
$12.80
500
$12.13
1,000 +
$11.60
Click for Quote
Log in
to unlock special pricing