Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ANT-433-MHW-SMA-L

Antenna 433MHz Dipole MHW Long SMA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Antenna 433MHz Dipole MHW Long SMA
Search Keywords: ANT433MHWSMAL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: ANT-433-MHW-SMA-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Polarization: Linear
Mounting Location: Remote
Product Length: 5.71 in, 145 mm
Product Width: .61 in, 15.5 mm
Impedance: 50 Ω
Port Configuration: Single Port
VSWR (Max): <1.9:1
Mounting Type: Adhesive
Product Weight: 73.52 g, 2.59329 oz
Wireless Application: LoRaWAN , LPWAN
Band Type: Single Band
Cable Length: 15.09 ft, 4.6 m
Gain (Max): 1.2 dB
Product Height: .38 in, 9.7 mm
Antenna Style: Whip
Antenna Type: Module
Frequency Band: 433 MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ANT-433-MHW-SMA-L RoHS compliant?
Yes, ANT-433-MHW-SMA-L is RoHS compliant.
What is the lead time for ANT-433-MHW-SMA-L?
The standard lead time for ANT-433-MHW-SMA-L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks can ship 2/5/27
Backorder
Price (USD)
Qty
Unit Price
125
$44.32
250
$23.39
375
$16.09
500 +
$15.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!