- Home ›
- All Products›
- ANT-433-CW-RCS
ANT-433-CW-RCS
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 433MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave R-Angle 433MHz RPS
Search Keywords: ANT433CWRCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-CW-RCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wireless Application:LoRaWAN , LPWAN
-
Product Weight:5.33 g, .188 oz
-
Antenna Style:Whip
-
Mounting Location:External
-
Product Height:0 in, 0 mm
-
Band Type:Single Band
-
Product Length:2.11 in, 53.5 mm
-
Polarization:Linear
-
Mounting Type:Connector
-
VSWR (Max):<2.1:1
-
Frequency Band:433 MHz
-
Product Width:.65 in, 16.6 mm
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
125
$19.86
250
$10.51
375
$7.40
500 +
$7.25
Click for Quote
Log in
to unlock special pricing