- Home ›
- All Products›
- ANT-433-CW-RAH
ANT-433-CW-RAH
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 433MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave R-Angle 433MHz RPS
Search Keywords: ANT433CWRAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-CW-RAH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Impedance:50 Ω
-
Band Type:Single Band
-
Product Length:1.85 in, 47 mm
-
Wireless Application:LoRaWAN , LPWAN
-
VSWR (Max):<1.9:1
-
Product Weight:6.35 g, .22398 oz
-
Antenna Style:Whip
-
Mounting Type:Connector
-
Frequency Band:433 MHz
-
Polarization:Linear
-
Port Configuration:Single Port
-
Product Width:.63 in, 16.1 mm
-
Product Height:0 in, 0 mm
-
Mounting Location:External
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,517
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$19.01
50
$18.96
100
$18.91
250
$18.86
500
$9.96
750
$6.85
1,000 +
$6.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments