- Home ›
- All Products›
- ANT-433-CW-HW
ANT-433-CW-HW
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 433MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave Whip 433MHz RPS
Search Keywords: ANT433CWHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-433-CW-HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Length:4.72 in, 120 mm
-
Antenna Style:Whip
-
Product Width:.42 in, 10.7 mm
-
Mounting Type:Connector
-
Gain (Max):0 dB
-
Mounting Location:External
-
Polarization:Linear
-
Band Type:Single Band
-
Product Height:0 in, 0 mm
-
Impedance:50 Ω
-
Product Weight:12.03 g, .42433 oz
-
Frequency Band:433 MHz
-
Wireless Application:LoRaWAN , LPWAN
-
VSWR (Max):<2.1:1
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$21.24
25
$21.19
50
$21.13
125
$21.08
250
$11.16
375
$7.85
500 +
$7.70
Click for Quote
Log in
to unlock special pricing