- Home ›
- All Products›
- ANT-418-WRT-SMA
TE Connectivity / Linx Technologies
ANT-418-WRT-SMA
Antenna WRT Dome 418MHz 216 SMA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna WRT Dome 418MHz 216 SMA
Search Keywords: ANT418WRTSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-WRT-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
VSWR (Max):<1.9:1
-
Cable Length:.71 ft, .21 m
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Product Length:1.06 in, 26.8 mm
-
Frequency Band:418 MHz
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Antenna Type:Dome/Puck
-
Impedance:50 Ω
-
Product Weight:14.13 g, .49841 oz
-
Product Width:.75 in, 19 mm
-
Antenna Style:Dome
-
Mounting Type:Panel
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Mounting Location:External
Product Guides
+
Frequently Asked Questions
Is ANT-418-WRT-SMA RoHS compliant?
Yes, ANT-418-WRT-SMA is RoHS compliant.
What is the lead time for ANT-418-WRT-SMA?
The standard lead time for ANT-418-WRT-SMA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
63
$47.53
125
$25.36
188
$17.80
250 +
$17.44
Click for Quote
Log in
to unlock special pricing