- Home ›
- All Products›
- ANT-418-WRT-RPS
ANT-418-WRT-RPS
TE Connectivity / Linx Technologies
Antenna Dome 418MHz RG174 216 RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Dome 418MHz RG174 216 RPS
Search Keywords: ANT418WRTRPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-WRT-RPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:Cat-M/NB-IoT , Cellular
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Mounting Type:Panel
-
Mounting Location:External
-
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
Product Weight:14.13 g, .49841 oz
-
Product Width:.75 in, 19 mm
-
Product Length:1.06 in, 26.8 mm
-
Cable Length:.71 ft, .21 m
-
Antenna Style:Dome
-
Frequency Band:418 MHz
-
Product Height:0 in, 0 mm
-
Polarization:Linear
-
Antenna Type:Dome/Puck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,372
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$42.86
10
$42.75
25
$42.65
50
$42.54
63
$42.43
125
$22.64
188
$15.89
250 +
$15.57
Click for Quote
Log in
to unlock special pricing