- Home ›
- All Products›
- ANT-418-PW-RA
ANT-418-PW-RA
TE Connectivity / Linx Technologies
The ANT-418-PW-RA is a right-angle whip antenna for 418 MHz applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The ANT-418-PW-RA is a right-angle whip antenna for 418 MHz applications.
Search Keywords: ANT418PWRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-PW-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impedance:50 Ω
-
Frequency Band:418 MHz
-
Product Height:0 in, 0 mm
-
Polarization:Linear
-
Mounting Type:Stud/Screw/Lug Mount
-
Antenna Style:Whip
-
Product Weight:16.81 g, .59294 oz
-
Product Length:5.18 in, 131.5 mm
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Band Type:Single Band
-
Mounting Location:External
-
Port Configuration:Single Port
-
VSWR (Max):<2.1:1
-
Product Width:.28 in, 7 mm
-
Gain (Max):2 dB
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$3.88
100
$3.79
250
$3.71
500
$3.64
1,000
$3.37
2,500
$3.16
5,000
$2.98
7,500 +
$2.97
Click for Quote
Log in
to unlock special pricing