- Home ›
- All Products›
- ANT-418-PW-QW-UFL
TE Connectivity / Linx Technologies
ANT-418-PW-QW-UFL
Antenna 1/4 Wave Whip 418MHz 1.32 UFL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Antenna 1/4 Wave Whip 418MHz 1.32 UFL
Search Keywords: ANT418PWQWUFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-PW-QW-UFL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization:Linear
-
Product Weight:24.92 g, .87901 oz
-
Product Height:0 in, 0 mm
-
Product Length:7.01 in, 178 mm
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
VSWR (Max):<2.1:1
-
Mounting Type:Panel
-
Impedance:50 Ω
-
Frequency Band:418 MHz
-
Band Type:Single Band
-
Gain (Max):2.9 dB
-
Port Configuration:Single Port
-
Product Width:.57 in, 14.5 mm
-
Cable Length:.71 ft, .21 m
-
Mounting Location:External
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-418-PW-QW-UFL RoHS compliant?
Yes, ANT-418-PW-QW-UFL is RoHS compliant.
What is the lead time for ANT-418-PW-QW-UFL?
The standard lead time for ANT-418-PW-QW-UFL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
534
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$29.38
25
$29.30
50
$18.03
75
$14.28
100 +
$13.99
Click for Quote
Log in
to unlock special pricing