- Home ›
- All Products›
- ANT-418-MHW-SMA-S
ANT-418-MHW-SMA-S
TE Connectivity / Linx Technologies
Antenna 418MHz Dipole MHW Short SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 418MHz Dipole MHW Short SMA
Search Keywords: ANT418MHWSMAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-MHW-SMA-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Wireless Application:Cat-M/NB-IoT , Cellular
-
Product Width:.61 in, 15.5 mm
-
Mounting Location:Remote
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Product Weight:39.87 g, 1.40634 oz
-
Impedance:50 Ω
-
Band Type:Single Band
-
Product Height:.38 in, 9.7 mm
-
Cable Length:6.56 ft, 2 m
-
Frequency Band:418 MHz
-
Polarization:Linear
-
Mounting Type:Adhesive
-
VSWR (Max):<1.9:1
-
Product Length:5.91 in, 150 mm
-
Antenna Type:Module
-
Gain (Max):2.1 dB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
113
$42.83
225
$22.70
338
$15.59
450 +
$15.28
Click for Quote
Log in
to unlock special pricing