- Home ›
- All Products›
- ANT-418-MHW-RPS-S
ANT-418-MHW-RPS-S
TE Connectivity / Linx Technologies
Antenna 418MHz Dipole MHW Short RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 418MHz Dipole MHW Short RPS
Search Keywords: ANT418MHWRPSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-MHW-RPS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Height:.38 in, 9.7 mm
-
Antenna Style:Whip
-
Product Length:5.91 in, 150 mm
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Mounting Location:Remote
-
Gain (Max):2.1 dB
-
VSWR (Max):<1.9:1
-
Cable Length:6.56 ft, 2 m
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Product Weight:39.87 g, 1.40634 oz
-
Mounting Type:Adhesive
-
Polarization:Linear
-
Frequency Band:418 MHz
-
Product Width:.61 in, 15.5 mm
-
Antenna Type:Module
-
Impedance:50 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$40.04
25
$39.94
50
$39.84
125
$39.74
250
$20.98
375
$14.43
500 +
$14.14
Click for Quote
Log in
to unlock special pricing