- Home ›
- All Products›
- ANT-418-CW-RH-SMA
ANT-418-CW-RH-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Short 418MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Short 418MHz SMA
Search Keywords: ANT418CWRHSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-CW-RH-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Antenna Style:Whip
-
Product Height:0 in, 0 mm
-
Product Length:2.01 in, 51 mm
-
Mounting Type:Connector
-
Port Configuration:Single Port
-
Mounting Location:External
-
Impedance:50 Ω
-
Frequency Band:418 MHz
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Band Type:Single Band
-
Product Width:.33 in, 8.5 mm
-
Product Weight:6.32 g, .22292 oz
-
Polarization:Linear
-
VSWR (Max):<1.9:1
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
125
$21.62
250
$11.45
375
$8.06
500 +
$7.89
Click for Quote
Log in
to unlock special pricing