- Home ›
- All Products›
- ANT-418-CW-RH
ANT-418-CW-RH
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Short 418MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Short 418MHz RPS
Search Keywords: ANT418CWRH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-CW-RH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frequency Band:418 MHz
-
Mounting Type:Connector
-
VSWR (Max):<1.9:1
-
Port Configuration:Single Port
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Polarization:Linear
-
Band Type:Single Band
-
Impedance:50 Ω
-
Product Length:2.01 in, 51 mm
-
Product Height:0 in, 0 mm
-
Product Width:.33 in, 8.5 mm
-
Product Weight:6.32 g, .22292 oz
-
Mounting Location:External
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,869
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
15
$23.07
50
$23.01
100
$22.95
250
$22.90
500
$12.08
750
$8.31
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing