Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ANT-418-CW-RCS

Antenna 1/4 Wave R-Angle 418MHz RPS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Antenna 1/4 Wave R-Angle 418MHz RPS
Search Keywords: ANT418CWRCS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ANT-418-CW-RCS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517710000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • VSWR (Max):
    <2.1:1
  • Antenna Style:
    Whip
  • Band Type:
    Single Band
  • Mounting Type:
    Connector
  • Product Width:
    .65 in, 16.6 mm
  • Mounting Location:
    External
  • Impedance:
    50 Ω
  • Product Weight:
    8.09 g, .28536 oz
  • Polarization:
    Linear
  • Product Length:
    2.11 in, 53.5 mm
  • Product Height:
    0 in, 0 mm
  • Frequency Band:
    418 MHz
  • Wireless Application:
    Cat-M/NB-IoT , Cellular
  • Port Configuration:
    Single Port
  • Antenna Type:
    Terminal/Duck
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ANT-418-CW-RCS RoHS compliant?
Yes, ANT-418-CW-RCS is RoHS compliant.
What is the lead time for ANT-418-CW-RCS?
The standard lead time for ANT-418-CW-RCS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 712
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.44
25
$22.38
50
$22.33
125
$22.27
250
$11.79
375
$8.30
500 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!