- Home ›
- All Products›
- ANT-418-CW-HWR-SMA
ANT-418-CW-HWR-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip Swivel 418MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip Swivel 418MHz SMA
Search Keywords: ANT418CWHWRSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-418-CW-HWR-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:11.84 g, .41763 oz
-
Polarization:Linear
-
VSWR (Max):<2.1:1
-
Mounting Type:Connector
-
Product Width:.39 in, 10 mm
-
Product Length:5.59 in, 142 mm
-
Impedance:50 Ω
-
Product Height:0 in, 0 mm
-
Mounting Location:External
-
Frequency Band:418 MHz
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Gain (Max):.7 dB
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Band Type:Single Band
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$35.78
300
$18.89
450
$12.99
600 +
$12.73
Click for Quote
Log in
to unlock special pricing