- Home ›
- All Products›
- ANT-410-PW-QW
ANT-410-PW-QW
TE Connectivity / Linx Technologies
Antenna Whip Pnl Mnt 410MHz RG174 216
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna Whip Pnl Mnt 410MHz RG174 216
Search Keywords: ANT410PWQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-410-PW-QW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gain (Max):4.1 dB
-
Band Type:Single Band
-
Mounting Location:External
-
Impedance:50 Ω
-
Cable Length:.71 ft, .21 m
-
Product Width:.57 in, 14.5 mm
-
VSWR (Max):<1.8:1
-
Polarization:Linear
-
Antenna Style:Whip
-
Product Length:6.98 in, 177.2 mm
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Product Height:0 in, 0 mm
-
Product Weight:19.5 g, .68783 oz
-
Frequency Band:410 MHz
-
Mounting Type:Panel
-
Port Configuration:Single Port
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$16.02
25
$15.98
50
$11.98
75
$11.19
100 +
$10.96
Click for Quote
Log in
to unlock special pricing