- Home ›
- All Products›
- ANT-410-CW-QW-SMA
ANT-410-CW-QW-SMA
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 410MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 410MHz RPS
Search Keywords: ANT410CWQWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-410-CW-QW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Length:6.98 in, 177.2 mm
-
Product Height:0 in, 0 mm
-
Product Width:.57 in, 14.5 mm
-
Polarization:Linear
-
Gain (Max):4.1 dB
-
VSWR (Max):<1.8:1
-
Port Configuration:Single Port
-
Wireless Application:Cat-M/NB-IoT , Cellular
-
Mounting Type:Connector
-
Frequency Band:410 MHz
-
Impedance:50 Ω
-
Mounting Location:External
-
Antenna Style:Whip
-
Band Type:Single Band
-
Product Weight:19.5 g, .68783 oz
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$26.13
10
$26.07
25
$26.00
50
$16.00
75
$12.67
100 +
$12.41
Click for Quote
Log in
to unlock special pricing