- Home ›
- All Products›
- ANT-403-SP
ANT-403-SP
TE Connectivity / Linx Technologies
Antenna SP PCB RPC 403MHz SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Antenna SP PCB RPC 403MHz SMT
Search Keywords: ANT403SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-403-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Style:PCB
-
Product Width:.54 in, 13.7 mm
-
Product Length:1.1 in, 27.94 mm
-
Port Configuration:Single Port
-
Band Type:Single Band
-
Frequency Band:403 MHz
-
VSWR (Max):<1.9:1
-
Product Weight:1.04 g, .03668 oz
-
Polarization:Linear
-
Mounting Location:Internal/Embedded
-
Impedance:50 Ω
-
Product Height:.06 in, 1.5 mm
-
Wireless Application:LPWAN
-
Mounting Type:Surface Mount
-
Antenna Type:PCB
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.03
150
$2.97
250 +
$2.92
Click for Quote
Log in
to unlock special pricing