- Home ›
- All Products›
- ANT-315-SP
ANT-315-SP
TE Connectivity / Linx Technologies
Antenna SP PCB RPC 315MHz SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Antenna SP PCB RPC 315MHz SMT
Search Keywords: ANT315SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
Frequency Band:315 MHz
-
Product Width:.54 in, 13.7 mm
-
Antenna Style:PCB
-
Product Height:.06 in, 1.5 mm
-
Polarization:Linear
-
Antenna Type:PCB
-
Product Length:1.1 in, 27.94 mm
-
Mounting Location:Internal/Embedded
-
Wireless Application:LPWAN
-
Product Weight:1.04 g, .03668 oz
-
Mounting Type:Surface Mount
-
Band Type:Single Band
-
Port Configuration:Single Port
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,477
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.78
85
$3.72
100
$3.51
250
$3.32
500
$3.08
1,000
$2.82
2,000 +
$2.68
Click for Quote
Log in
to unlock special pricing