- Home ›
- All Products›
- ANT-315-PW-LP
TE Connectivity / Linx Technologies
ANT-315-PW-LP
Antenna 1/4 Wave 315MHz Screw #10
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Antenna 1/4 Wave 315MHz Screw #10
Search Keywords: ANT315PWLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-PW-LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Frequency Band:315 MHz
-
Wireless Application:LPWAN
-
Polarization:Linear
-
Mounting Type:Stud/Screw/Lug Mount
-
Product Width:.41 in, 10.4 mm
-
Product Height:0 in, 0 mm
-
Antenna Style:Whip
-
Product Weight:5.06 g, .17848 oz
-
Port Configuration:Single Port
-
Mounting Location:External
-
Product Length:1.99 in, 50.5 mm
-
Band Type:Single Band
-
VSWR (Max):<1.9:1
-
Impedance:50 Ω
-
Antenna Type:Terminal/Duck
Product Guides
+
Frequently Asked Questions
Is ANT-315-PW-LP RoHS compliant?
Yes, ANT-315-PW-LP is RoHS compliant.
What is the lead time for ANT-315-PW-LP?
The standard lead time for ANT-315-PW-LP is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$3.50
25
$3.14
50
$3.13
100
$3.11
150
$3.10
300
$3.09
450
$3.07
600 +
$3.06
Click for Quote
Log in
to unlock special pricing