- Home ›
- All Products›
- ANT-315-HESM
TE Connectivity / Linx Technologies
ANT-315-HESM
Antenna 1/4 Wave Coil 315MHz SMT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-HESM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Port Configuration:Single Port
-
Band Type:Single Band
-
Frequency Band:315 MHz
-
Mounting Location:Internal/Embedded
-
Wireless Application:LPWAN
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Antenna Type:Helical
-
Product Width:.35 in, 8.9 mm
-
Product Length:1.5 in, 38.1 mm
-
Impedance:50 Ω
-
Antenna Style:Helical
-
VSWR (Max):<2.1:1
-
Mounting Type:Surface Mount
-
Product Weight:4.94 g, .17425 oz