- Home ›
- All Products›
- ANT-315-CW-RCS
ANT-315-CW-RCS
TE Connectivity / Linx Technologies
Antenna 1/4 Wave R-Angle 315MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/4 Wave R-Angle 315MHz RPS
Search Keywords: ANT315CWRCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-CW-RCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Port Configuration:Single Port
-
Impedance:50 Ω
-
Band Type:Single Band
-
Frequency Band:315 MHz
-
Mounting Location:External
-
Wireless Application:LPWAN
-
Mounting Type:Connector
-
Product Length:2.11 in, 53.5 mm
-
Product Height:0 in, 0 mm
-
Polarization:Linear
-
Product Weight:8.36 g, .29488 oz
-
VSWR (Max):<2.1:1
-
Product Width:.65 in, 16.6 mm
-
Antenna Style:Whip
-
Antenna Type:Terminal/Duck
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$10.22
25
$9.27
50
$8.85
100
$8.59
300
$8.12
500
$7.91
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing