- Home ›
- All Products›
- ANT-315-CW-HW-SMA
ANT-315-CW-HW-SMA
TE Connectivity / Linx Technologies
Antenna 1/2 Wave Whip 315MHz SMA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Antenna 1/2 Wave Whip 315MHz SMA
Search Keywords: ANT315CWHWSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-CW-HW-SMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wireless Application:LPWAN
-
Polarization:Linear
-
Mounting Type:Connector
-
VSWR (Max):<2.1:1
-
Product Length:4.72 in, 120 mm
-
Band Type:Single Band
-
Port Configuration:Single Port
-
Antenna Style:Whip
-
Mounting Location:External
-
Product Width:.42 in, 10.7 mm
-
Frequency Band:315 MHz
-
Impedance:50 Ω
-
Gain (Max):0 dB
-
Product Height:0 in, 0 mm
-
Product Weight:13.48 g, .47548 oz
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$11.41
25
$10.34
50
$9.88
100
$9.59
250
$9.07
500
$8.83
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing