- Home ›
- All Products›
- ANT-315-CW-HW
TE Connectivity / Linx Technologies
ANT-315-CW-HW
Antenna 1/2 Wave Whip 315MHz RPS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-CW-HW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Weight:13.48 g, .47548 oz
-
Band Type:Single Band
-
Frequency Band:315 MHz
-
Polarization:Linear
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
Product Length:4.72 in, 120 mm
-
Antenna Style:Whip
-
Mounting Location:External
-
Product Width:.42 in, 10.7 mm
-
Product Height:0 in, 0 mm
-
Mounting Type:Connector
-
Wireless Application:LPWAN
-
Gain (Max):0 dB
-
VSWR (Max):<2.1:1
-
Antenna Type:Terminal/Duck