- Home ›
- All Products›
- ANT-315-CW-HD
ANT-315-CW-HD
TE Connectivity / Linx Technologies
Antenna 1/4 Wave Whip 315MHz RPS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Antenna 1/4 Wave Whip 315MHz RPS
Search Keywords: ANT315CWHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-315-CW-HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Antenna Style:Whip
-
Wireless Application:LPWAN
-
Product Width:.53 in, 13.5 mm
-
Polarization:Linear
-
Product Height:0 in, 0 mm
-
Port Configuration:Single Port
-
Product Weight:22.62 g, .79789 oz
-
Impedance:50 Ω
-
Mounting Type:Connector
-
Mounting Location:External
-
Frequency Band:315 MHz
-
VSWR (Max):<2.1:1
-
Product Length:4.61 in, 117 mm
-
Antenna Type:Terminal/Duck
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$21.08
250
$11.16
375
$7.85
500 +
$7.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments