- Home ›
- All Products›
- ANT-2.4-CPA
TE Connectivity / Linx Technologies
ANT-2.4-CPA
Antenna CER Patch 20mm Sq 2.45GHz Adh
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Antenna CER Patch 20mm Sq 2.45GHz Adh
Search Keywords: ANT24CPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ANT-2.4-CPA
-
Alias/AKA:L9000015-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ANT-2.4-CPA RoHS compliant?
Yes, ANT-2.4-CPA is RoHS compliant.
What is the lead time for ANT-2.4-CPA?
The standard lead time for ANT-2.4-CPA is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$4.76
25
$3.77
50
$3.01
125
$2.74
250
$2.67
375
$2.65
500 +
$2.39
Click for Quote
Log in
to unlock special pricing