- Home ›
- All Products›
- ADP-SMAM-SMBM-G
ADP-SMAM-SMBM-G
TE Connectivity / Linx Technologies
SMA Plug to SMB Plug
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug to SMB Plug
Search Keywords: ADPSMAMSMBMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAM-SMBM-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Body Orientation:Straight
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Plating Material:Gold
-
Side B Interface:SMB
-
Dielectric Material:PTFE
-
Body Plating Material:Nickel
-
Body Material:Brass
-
Operating Frequency:0 – 4 GHz
-
Side A Interface:SMA
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
Side A Gender:Plug
-
Side B Gender:Plug
-
Number of Positions:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$13.66
25
$12.79
50
$12.41
125
$11.92
250
$11.54
500
$11.17
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing