Image is representational - see mfr. specs

RP-SMA Jack to RP-SMA Jack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP-SMA Jack to RP-SMA Jack
Search Keywords: ADPSMAMRPSF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ADP-SMAM-RPSF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • RF Connector Center Contact Plating Material:
    Gold
  • Dielectric Material:
    PTFE
  • Hermetically Sealed:
    No
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
  • Side A Gender:
    Plug
  • Packaging Method:
    Bag
  • Number of Positions:
    1
  • Side B Gender:
    Jack
  • Side B Interface:
    SMA
  • RF Contact Captivation Method:
    Mechanical
  • Body Material:
    Brass
  • Impedance:
    50 Ω
  • Body Orientation:
    Straight
  • Body Plating Material:
    Nickel
  • Side A Interface:
    SMA
  • Packaging Quantity:
    100
  • RF Connector Center Contact Material:
    Brass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$15.97
100
$15.93
250
$15.89
600
$15.85
1,200
$8.09
1,800
$5.51
2,400 +
$5.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!