- Home ›
- All Products›
- ADP-SMAM-MMXM
ADP-SMAM-MMXM
TE Connectivity / Linx Technologies
SMA Plug to MMCX Plug
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug to MMCX Plug
Search Keywords: ADPSMAMMMXM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAM-MMXM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Side A Interface:SMA
-
Operating Temperature Range:-55 – 125 °C, -67 – 193 °F
-
Impedance:50 Ω
-
Side B Interface:MMCX
-
Operating Frequency:0 – 6 GHz
-
Side A Gender:Plug
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Nickel
-
Body Orientation:Straight
-
RF Connector Center Contact Material:Brass
-
Side B Gender:Plug
-
Dielectric Material:PTFE
-
Number of Positions:1
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
15
$35.42
25
$35.33
50
$21.74
75
$17.21
100 +
$16.87
Click for Quote
Log in
to unlock special pricing