- Home ›
- All Products›
- ADP-SMAM-MCXM
ADP-SMAM-MCXM
TE Connectivity / Linx Technologies
SMA Plug to MCX Plug
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug to MCX Plug
Search Keywords: ADPSMAMMCXM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAM-MCXM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Material:PTFE
-
Body Orientation:Straight
-
Side B Gender:Plug
-
Side A Gender:Plug
-
Operating Frequency:0 – 6 GHz
-
Side B Interface:MCX
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Brass
-
Impedance:50 Ω
-
Number of Positions:1
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Center Contact Material:Brass
-
Body Plating Material:Nickel
-
Side A Interface:SMA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$30.08
10
$30.00
25
$29.93
50
$18.42
75
$14.58
100 +
$14.29
Click for Quote
Log in
to unlock special pricing