- Home ›
- All Products›
- ADP-SMAM-MCXF
ADP-SMAM-MCXF
TE Connectivity / Linx Technologies
SMA Plug to MCX Jack
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Plug to MCX Jack
Search Keywords: ADPSMAMMCXF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAM-MCXF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Impedance:50 Ω
-
Side B Gender:Jack
-
Number of Positions:1
-
Body Plating Material:Nickel
-
Body Material:Brass
-
Operating Frequency:0 – 6 GHz
-
Side A Gender:Plug
-
Body Orientation:Straight
-
Dielectric Material:PTFE
-
Side B Interface:MCX
-
RF Connector Center Contact Material:Beryllium Copper
-
Side A Interface:SMA
-
RF Connector Center Contact Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$18.94
5
$18.31
10
$18.04
25
$17.69
50
$17.42
100
$17.15
300 +
$15.97
Click for Quote
Log in
to unlock special pricing