- Home ›
- All Products›
- ADP-SMAF-SMPM-SSB
ADP-SMAF-SMPM-SSB
TE Connectivity / Linx Technologies
SMA Jack to SMP Plug Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack to SMP Plug Bulkhead
Search Keywords: ADPSMAFSMPMSSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAF-SMPM-SSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Side A Gender:Jack
-
Connector System:Cable-to-Cable
-
Body Material:Stainless Steel
-
Body Plating Finish:Passivated
-
Connector Mounting Type:Panel Mount
-
Body Orientation:Straight
-
Side B Gender:Plug
-
Contact Mating Area Plating Material:Gold
-
Dielectric Material:Polytetrafluoroethylene (PTFE)
-
RF Connector Center Contact Material:Beryllium Copper
-
Sealable:Yes
-
Side A Interface:SMA
-
Number of Positions:1
-
Side B Interface:SMP
-
Hermetically Sealed:No
-
Seal Material:Silicone
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Circuit Application:Signal
-
Impedance:50 Ω
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
63
$79.00
125
$42.03
188
$28.83
250 +
$28.25
Click for Quote
Log in
to unlock special pricing