- Home ›
- All Products›
- ADP-SMAF-SMPF-G
TE Connectivity / Linx Technologies
ADP-SMAF-SMPF-G
SMA Jack to SMP Jack
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SMA Jack to SMP Jack
Search Keywords: ADPSMAFSMPFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Linx Technologies
-
Part No:ADP-SMAF-SMPF-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Plating Material:Gold
-
Body Orientation:Straight
-
Side A Gender:Jack
-
Contact Mating Area Plating Material:Gold
-
Side A Interface:SMA
-
Sealable:No
-
Hermetically Sealed:No
-
Side B Interface:SMP
-
Body Material:Brass
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Positions:1
-
Impedance:50 Ω
-
Dielectric Material:Polytetrafluoroethylene (PTFE)
-
Side B Gender:Jack
-
Connector System:Cable-to-Cable
-
RF Connector Center Contact Material:Beryllium Copper
Product Guides
+
Frequently Asked Questions
Is ADP-SMAF-SMPF-G RoHS compliant?
Yes, ADP-SMAF-SMPF-G is RoHS compliant.
What is the lead time for ADP-SMAF-SMPF-G?
The standard lead time for ADP-SMAF-SMPF-G is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$41.34
5
$31.29
10
$30.99
25
$30.68
50
$30.61
100
$30.53
250 +
$30.45
Click for Quote
Log in
to unlock special pricing