Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ADP-SMAF-SMBM-G

SMA Jack to SMB Plug

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack to SMB Plug
Search Keywords: ADPSMAFSMBMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Linx Technologies
  • Part No:
    ADP-SMAF-SMBM-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Side B Interface:
    SMB
  • Number of Positions:
    1
  • Side A Interface:
    SMA
  • Body Orientation:
    Straight
  • Body Plating Material:
    Nickel
  • Impedance:
    50 Ω
  • Side A Gender:
    Jack
  • Operating Frequency:
    0 – 4 GHz
  • Dielectric Material:
    PTFE
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Body Material:
    Brass
  • Side B Gender:
    Plug
  • RF Connector Center Contact Plating Material:
    Gold
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADP-SMAF-SMBM-G RoHS compliant?
Yes, ADP-SMAF-SMBM-G is RoHS compliant.
What is the lead time for ADP-SMAF-SMBM-G?
The standard lead time for ADP-SMAF-SMBM-G is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$21.88
5
$20.47
10
$19.52
25
$18.94
50
$18.39
125
$17.38
250 +
$16.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!