Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ADP-SMAF-MMXM

SMA Jack to MMCX Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack to MMCX Plug
Search Keywords: ADPSMAFMMXM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: ADP-SMAF-MMXM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Side A Gender: Jack
RF Connector Center Contact Material: Beryllium Copper
Side B Interface: MMCX
RF Connector Center Contact Plating Material: Gold
Side B Gender: Plug
Operating Frequency: 0 – 6 GHz
Number of Positions: 1
Operating Temperature Range: -55 – 125 °C, -67 – 193 °F
Dielectric Material: PTFE
Body Orientation: Straight
Impedance: 50 Ω
Body Plating Material: Nickel
Side A Interface: SMA
Body Material: Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADP-SMAF-MMXM RoHS compliant?
Yes, ADP-SMAF-MMXM is RoHS compliant.
What is the lead time for ADP-SMAF-MMXM?
The standard lead time for ADP-SMAF-MMXM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$18.11
5
$17.51
10
$17.25
25
$16.91
50
$16.65
125
$16.31
250 +
$16.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!