Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ADP-SMAF-MCXM

SMA Jack to MCX Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SMA Jack to MCX Plug
Search Keywords: ADPSMAFMCXM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: ADP-SMAF-MCXM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Side A Interface: SMA
Body Material: Brass
Operating Temperature Range: -65 – 165 °C, -85 – 329 °F
Body Plating Material: Nickel
Side A Gender: Jack
Impedance: 50 Ω
Body Orientation: Straight
RF Connector Center Contact Plating Material: Gold
Number of Positions: 1
RF Connector Center Contact Material: Beryllium Copper
Side B Interface: MCX
Dielectric Material: PTFE
Operating Frequency: 0 – 6 GHz
Side B Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADP-SMAF-MCXM RoHS compliant?
Yes, ADP-SMAF-MCXM is RoHS compliant.
What is the lead time for ADP-SMAF-MCXM?
The standard lead time for ADP-SMAF-MCXM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.15
25
$10.03
50
$9.93
100
$9.91
300
$9.88
500
$9.86
1,000 +
$9.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!