Image is representational - see manufacturer specifications

TE Connectivity / Linx Technologies Authorized Distributor

ADP-2.4F-2.92F

COAX ADAPT 2.4MM TO 2.92MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
COAX ADAPT 2.4MM TO 2.92MM
Search Keywords: ADP24F292F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Linx Technologies
Part No: ADP-2.4F-2.92F
Alias/AKA: L9000332-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADP-2.4F-2.92F RoHS compliant?
Yes, ADP-2.4F-2.92F is RoHS compliant.
What is the lead time for ADP-2.4F-2.92F?
The standard lead time for ADP-2.4F-2.92F is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$527.219
20
$479.290
25
$478.090
50
$244.190
75
$166.220
100 +
$162.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!