- Home ›
- All Products›
- YS8063
YAGI,SS,3,806-896MHZ 851,8dBi,SILVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
YAGI,SS,3,806-896MHZ 851,8dBi,SILVER
Search Keywords: YS8063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YS8063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:IN
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Band Type:Single Band
-
Wireless Application:ISM , LoRaWAN
-
Antenna Style:Yagi/Log Periodic
-
Gain (Max):6 dB
-
Antenna Type:Yagi
-
Mounting Type:Pole/Mast/Bracket Mount
-
Port Configuration:Single Port
-
Frequency Band:806 – 896 MHz
-
Mounting Location:External
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$92.85
5
$85.92
10
$77.17
20
$72.95
50
$67.16
100 +
$66.28
Click for Quote
Log in
to unlock special pricing