- Home ›
- All Products›
- YF88008-61NF
YF88008-61NF
TE Connectivity / Laird Antennas
YAGI,FWG,3,880-960MHz 20,8.6,FOLDED YAGI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
YAGI,FWG,3,880-960MHz 20,8.6,FOLDED YAGI
Search Keywords: YF8800861NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YF88008-61NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:US
-
ECCN:5A991.G
-
Supplier Standard Pack:
1 -
Antenna Type:Yagi
-
Cable Length:2 ft, .61 m
-
Mounting Location:External
-
Port Configuration:Single Port
-
Antenna Style:Yagi/Log Periodic
-
Gain (Max):8.6 dB
-
Band Type:Single Band
-
Frequency Band:880 – 960 MHz
-
Mounting Type:Pole/Mast/Bracket Mount
-
Wireless Application:ISM , LoRaWAN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$127.78
5
$126.05
10
$108.04
20
$107.33
50
$102.43
100 +
$101.80
Click for Quote
Log in
to unlock special pricing