- Home ›
- All Products›
- YE572113-30SMAM
YE572113-30SMAM
TE Connectivity / Laird Antennas
Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Yagi Antenna Horizontal/Vertical 6000MHz 13dBi 50Ohm Pole Mount
Search Keywords: YE57211330SMAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Laird Antennas
-
Part No:YE572113-30SMAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:MY
-
ECCN:5A991.G
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$51.42
5
$45.88
10
$42.74
25
$41.49
50
$37.66
100
$35.18
250 +
$34.66
Click for Quote
Log in
to unlock special pricing